Analog Devices LT1129CS8#TRPBF

LDO, ADJ, 0.7A, NSOIC-8, 0 TO 125DEG C; Available until stocks are exhausted
$ 6.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1129CS8#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-36.53%

CAD Models

Download Analog Devices LT1129CS8#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.16
$ 5.77
$ 5.77
Stock
212,561
241,151
241,151
Authorized Distributors
6
6
6
Min Input Voltage
4.15 V
4.15 V
4.15 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
-
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
30 V
30 V
30 V
Output Current
700 mA
700 mA
700 mA
Dropout Voltage
450 mV
-
-
Power Supply Rejection Ratio (PSRR)
64 dB
64 dB
64 dB
Case/Package
-
-
-
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1129IS8#TRPBF
64dB(120Hz) 70¦ÌA Adjustable 700mA 1 3.8V 4.15V 30V 30V 700mV@ 700mA 20mV 10mV SOIC-8 , 1.75mm
Analog DevicesLT1121HVIS8#PBF
LDO Regulator Pos 3.75V to 30V 0.15A 8-Pin SOIC N
Analog DevicesLT1121AHVCS8#PBF
Low Dropout Regulator 3.75 Volt to 30 Volt 0.15A 8-Pin SOIC N
IC REG LINEAR 3.3V 1.5A 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC
Texas InstrumentsLM2936BMX-5.0/NOPB
60dB(120Hz) 9¦ÌA Fixed 50mA 1 5V 4V 5V 40V 400mV@ 50mA 30mV 30mV SOIC-8 , 1.5mm
LDO Regulator Pos 1.2V 1.5A 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LT1129CS8#TRPBF provided by its distributors.

LDO, ADJ, 0.7A, NSOIC-8, 0 TO 125DEG C; Available until stocks are exhausted
LDO Regulator Pos 3.8V to 30V 0.7A 8-Pin SOIC N T/R
Ic,Volt Regulator,Adjustable,+3.8 To +30V,Bipolar,Sop,8Pin,Plastic
Micropower Low Dropout Regulators with Shutdown
3.8 V-30 V ADJUSTABLE POSITIVE LDO REGULATOR 0.7 V DROPOUT PDSO8
IC REG LINEAR POS ADJ 700MA 8SO
Low voltage differential Regulator (LDO)
SOIC8 700MA MICROPOWER LDO REG
CONN BACKSHELL 26POS 180DEG SHLD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1129CS8-TRPBF
  • LT1129CS8TRPBF