Microchip MCP1727T-1202E/SN

1.5A Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1727T-1202E/SN
$ 1.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1727T-1202E/SN.

Microchip

Datasheet36 pages5 years ago

Electro Sonic

Augswan

Inventory History

3 month trend:
-57.37%

CAD Models

Download Microchip MCP1727T-1202E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.877
$ 0.865
Stock
111,169
90,907
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
1.2 V
1.2 V
Output Current
1.5 A
1.5 A
Dropout Voltage
330 mV
330 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-08-02
Country of AssemblyChina, Thailand
Country of FabricationUnited States of America
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-08-02
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

1.5A Cmos Ldo, Vout=0.8V, Extended Temp; |Microchip Technology MCP1727-0802E/SN
LDO Regulator Pos 3.3V 0.5A Automotive 8-Pin SOIC N T/R
500Ma Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1725T-1202E/SN
75μA Positive Adjustable 150mA 1 1.28V 15V 44.4V 45V 600mV@150mA 60mV 30mV SOIC-8 SMD 1.5mm H
Texas InstrumentsLM2936BMX-5.0/NOPB
50-mA, 60-V, low-IQ, low-dropout voltage regulator with reverse voltage protection 8-SOIC -40 to 125

Descriptions

Descriptions of Microchip MCP1727T-1202E/SN provided by its distributors.

1.5A Cmos Ldo, Vout=1.2V, Extended Temp; |Microchip Technology MCP1727T-1202E/SN
60dB(100Hz) 220μA positive electrode Fixed 1.5A 1 1.2V 2.3V 1.2V 6V 550mV@ 1.5A 0.5%(Typ) 0.05(Typ) SOIC-8 SMD mount 4.9mm(Length)*3.9mm(width)
MCP1727 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 330mV 4.9mm 1.5A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1727T-1202ESN
  • MCP1727T1202E/SN
  • MCP1727T1202ESN