Analog Devices LT1121AIS8-3.3

Adjustable Positive LDO Regulator, 3.75V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8
$ 5.76

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1121AIS8-3.3.

Upverter

Datasheet16 pages13 years ago

iiiC

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LT1121AIS8-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.76
$ 5.29
Stock
63,184
112,473
Authorized Distributors
1
6
Case/Package
SO
SO
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
-
-
Min Input Voltage
4.17 V
4.17 V
Max Input Voltage
36 V
36 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
-
-
Dropout Voltage
420 mV
420 mV
Power Supply Rejection Ratio (PSRR)
-
-

Related Parts

Analog Devices / Linear TechnologyLT1121CS8-5
LDO Regulator Pos 5V 0.15A 8-Pin SOIC N
STMicroelectronicsL4949ED013TR
300¦ÌA Fixed 100mA 1 5V 5V 5V 28V 500mV@ 100mA 30mV 20mV SOIC-8 , 1.65mm
STMicroelectronicsLM317LD13TR
Linear Voltage Regulator, Adjustable, Positive, 3 V to 40 V, 1.2 V to 37 V, 200 mA, 8 Pins, SOIC
STMicroelectronicsL78L33ACD13TR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC
Texas InstrumentsLM9076QBMA-3.3/NOPB
Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
Texas InstrumentsLM9076QBMAX-3.3/NOPB
Automotive 150-mA, off-battery (40-V), low-dropout voltage regulator 8-SOIC -40 to 125
STMicroelectronicsL78L33ABD-TR
Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8

Descriptions

Descriptions of Analog Devices LT1121AIS8-3.3 provided by its distributors.

Adjustable Positive LDO Regulator, 3.75V Min, 30V Max, 0.7V Dropout, BIPolar, PDSO8
Contains Lead Positive GULL WING BIPOLAR voltage regulator linear 125C 150mA 4.93mm 420mV
LDO Regulator Pos 3.3V 0.15A 8-Pin SOIC N

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1121AIS833