Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L78L33ABD-TR

Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L33ABD-TR.

HQonline

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
+1.22%

CAD Models

Download STMicroelectronics L78L33ABD-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL78L33ACD13TR
Linear Voltage Regulator, Fixed, Positive, 5.3 V to 30 V, 3.3 V, 100 mA, 8 Pins, SOIC
STMicroelectronicsL78L05ACD13TR
Linear Voltage Regulator, Fixed, Positive Output, 30 V, 5 V, 100 mA, 8 Pins, SOIC
STMicroelectronicsL78L05ABD13TR
Linear Voltage Regulator, Fixed, Positive, 7 V to 20 V, 5 V, 8 Pins, SOIC

Descriptions

Descriptions of STMicroelectronics L78L33ABD-TR provided by its distributors.

Linear Voltage Regulator, Fixed, 8.3V To 30V In, 3.3V And 0.1A Out, SOIC-8
L78L Series 100 mA 3.3 V Positive Voltage Regulator Surface Mount - SOIC-8
49dB@(120Hz) 100mA Fixed 3.3V Positive 30V SOP-8 Linear Voltage Regulators (LDO) ROHS
V Reg, 1.7Vdo, 0.1A, 3.3V, 5%, 8Soic; |Stmicroelectronics L78L33ABD-TR
STMicroelectronics LDOVoltage regulator chip, 3.3 Voutput, 100mAmaximum output, single output, SO, surface mount, 8needle
L78L33 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 1.65mm 100mA -40C~125C
Fixed Output Voltage V = 3.3 / Output Current mA = 100 / Polarity = Positive / Load Regulation mV = 60 / Line Regulation mV = 150 / Dropout Voltage V = 2 / Quiescent Current (Iq) mA = 6 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5 / Width mm = 4 / Height mm = 1.7
VOLTAGE REG, FIXED, 3.3V, 0.1A, SOIC-8; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 8.3V; Input Voltage Max: 30V; Product Range: 7833 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 3.3V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L33ABD-TR.