Analog Devices LT1117CST#PBF

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
$ 3.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1117CST#PBF.

Burklin Elektronik

Datasheet16 pages16 years ago

Analog Devices

TME

Linear Technology

Arrow Electronics

Inventory History

3 month trend:
-23.64%

CAD Models

Download Analog Devices LT1117CST#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.63
$ 4.255
$ 4.255
Stock
187,200
171,779
171,779
Authorized Distributors
6
6
6
Case/Package
SOT-223
SOT-223
SOT-223
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
800 mA
800 mA
800 mA
Min Input Voltage
2.45 V
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
10 V
10 V
10 V
Accuracy
-
-
-
Dropout Voltage
-
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV1117CDCYR
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R
LDO Regulator Pos 1.25V to 18V 1A 4-Pin(3+Tab) SOT-223 T/R / IC REG LDO ADJ 1A SOT223-3
LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
Analog DevicesADP3338AKCZ-2.5RL7
LDO Regulator Pos 2.5V 1A 4-Pin(3+Tab) SOT-223 T/R
MicrochipTC1264-3.3VDB
TC1264 Series 3.3 V 800 mA Fixed Surface Mount Voltage Regulator - SOT-223
Analog DevicesADP3338AKCZ-3.3RL7
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R

Descriptions

Descriptions of Analog Devices LT1117CST#PBF provided by its distributors.

LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube
800 MILLIAMP LOW DROPOUT POSITIVE REGULATOR FIXED 3.3V Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, BIPolar, PDSO4
800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
IC, LDO REG, ADJ, 800MA, SOT223
Lead Free Positive Adjustable PRODUCTION (Last Updated: 2weeks ago) Linear Voltage Regulator IC 75dB 125C 800mA 1.7mm
800mA L Drop Pos Regs Adj & Fi
Adjustable Ldo Voltage Regulator, 1.2V To 10V, Sot-223-3; Output Type:adjustable; Input Voltage Min:2.5V; Input Voltage Max:15V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:10V Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CST#PBF.
  • LT1117CST#_PBF
  • LT1117CSTPBF