Analog Devices ADP3338AKCZ-3.3RL7

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP3338AKCZ-3.3RL7.

Farnell

Datasheet16 pages20 years ago

Analog Devices

element14 APAC

iiiC

Inventory History

3 month trend:
+9.88%

CAD Models

Download Analog Devices ADP3338AKCZ-3.3RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.03
$ 2.27
Stock
728,623
339,674
Authorized Distributors
6
5
Case/Package
SOT-223
SOT-223
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1 A
1 A
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
8 V
8 V
Min Output Voltage
1.5 V
1.5 V
Max Output Voltage
5 V
5 V
Accuracy
0.8 %
0.8 %
Dropout Voltage
190 mV
190 mV
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

LDO Regulator Pos 1.2V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100
LDO, REG, 6VIN, 1A, 3.3V, 1%, 3SOT223; Primary Input Voltage:6V; Output Voltage

Descriptions

Descriptions of Analog Devices ADP3338AKCZ-3.3RL7 provided by its distributors.

LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
1A Fixed 3.3V Positive 8V SOT-223-4 Linear Voltage Regulators (LDO) ROHS
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, BIPolar, PDSO4
Fixed Ldo Voltage Regulator, 2.7V To 8V, 190Mv Dropout, 3.3Vout, 1Aout, Sot-223-3 Rohs Compliant: Yes |Analog Devices ADP3338AKCZ-3.3RL7 .
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP3338AKCZ-3.3-RL7
  • ADP3338AKCZ-3.3RL7 .
  • ADP3338AKCZ-3.3RL7.
  • ADP3338AKCZ3.3RL7