Analog Devices LT1056CN8#PBF

IC OPAMP JFET 5.5MHZ 8DIP / Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
$ 3.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1056CN8#PBF.

Burklin Elektronik

Datasheet20 pages10 years ago

Analog Devices

Upverter

TME

Linear Technology

Inventory History

3 month trend:
+69.12%

CAD Models

Download Analog Devices LT1056CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1056CN8#PBF.

Related Parts

Analog Devices / Linear TechnologyLT1055CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 83dB 12V/mus 70C 4.5MHz
Analog DevicesOP16GN8#PBF
IC OPAMP JFET 7.2MHZ 8DIP / Op Amp Single GP ±18V 8-Pin PDIP Tube
Texas InstrumentsLF411CN/NOPB
Low Offset, Low Drift JFET Input Operational Amplifier 8-PDIP 0 to 70
Texas InstrumentsLF411ACN
LF411 Low Offset, Low Drift JFET Input Operational Amplifier | IC OPAMP JFET 1 CIRCUIT 8DIP
Analog DevicesLT1793CN8#PBF
Op Amp Single Low Noise Amplifier ±20V 8-Pin PDIP N Tube
RenesasCA3140AE
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP

Descriptions

Descriptions of Analog Devices LT1056CN8#PBF provided by its distributors.

IC OPAMP JFET 5.5MHZ 8DIP / Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
Operational Amplifier, 1 Func, 1350uV Offset-Max, BIPolar, PDIP8
Precision, High Speed, JFET Input Operational Amplifiers
IC, OP AMP, HIGH SPEED, 5.5MHZ, 14V/µs,; IC, OP AMP, HIGH SPEED, 5.5MHZ, 14V/µs, DIP-8; Op Amp Type:High Speed; No. of Amplifiers:1; Slew Rate:14V/µs; Supply Voltage Range:± 10V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; Bandwidth:5.5MHz; MSL:(Not Applicable)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1056CN8-PBF
  • LT1056CN8PBF