Analog Devices LT1018IS8#PBF

Comparator Dual ±20V/40V 8-Pin SOIC N
$ 4.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1018IS8#PBF.

Upverter

Datasheet16 pages18 years ago

Analog Devices

Augswan

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-20.09%

CAD Models

Download Analog Devices LT1018IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.94
$ 4.55
$ 4.55
Stock
186,130
186,562
186,562
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
115 dB
115 dB
115 dB
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
40 V
40 V
40 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1011CS8#TRPBF
Comparator Single ±18V/36V 8-Pin SOIC N T/R
Analog Devices / Linear TechnologyLT1011CS8
Comparator Single ±15V/30V 8-Pin SOIC N
Analog Devices / Linear TechnologyLT1011IS8
RoHS Compliant Contains Lead General Purpose 50nA comparator circuit 85C 115dB 1.5mV 150ns

Descriptions

Descriptions of Analog Devices LT1018IS8#PBF provided by its distributors.

Comparator Dual ±20V/40V 8-Pin SOIC N
COMPARATOR, SOIC-8, -40 TO 85DEG C;
Comparator, 2 Func, 1400uV Offset-Max, PDSO8
IC COMPARATOR MICRPWR DUAL 8SOIC
Ic,Volt Comparator,Dual,Sop,8Pin,Plastic
1mV 0.075uA SOP-8 Comparators ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1018IS8-PBF
  • LT1018IS8PBF