Analog Devices LT1016CN8#PBF

IC COMPARATOR 10NS HI-SPEED 8DIP / Comparator Single ±5V/10V 8-Pin PDIP N Tube
$ 4.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1016CN8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Burklin Elektronik

element14 APAC

Linear Technology

element14

Inventory History

3 month trend:
-45.19%

CAD Models

Download Analog Devices LT1016CN8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.91
$ 7.937
$ 7.937
Stock
191,806
183,053
183,053
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Propagation Delay
14 ns
14 ns
14 ns
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
96 dB
96 dB
96 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1016IN8
Comparator Single ±5 Volt/10 Volt 8-Pin PDIP N
Analog DevicesLT1116CN8#PBF
IC COMPARATOR 12NS SINGLE 8-DIP / Comparator Single 8-Pin PDIP N Tube
Analog DevicesAD8561AN
Ultrafast 7 ns Single Supply Comparator | IC COMPARATOR SNGL 7NS 8-DIP

Descriptions

Descriptions of Analog Devices LT1016CN8#PBF provided by its distributors.

IC COMPARATOR 10NS HI-SPEED 8DIP / Comparator Single ±5V/10V 8-Pin PDIP N Tube
Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, BIPolar, PDIP8
PRECISION COMPARATOR, SINGLE, 10NS, DIP-8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1016CN8 PBF
  • LT1016CN8#PBF .
  • LT1016CN8-PBF
  • LT1016CN8PBF