Analog Devices AD8561AN

Ultrafast 7 ns Single Supply Comparator | IC COMPARATOR SNGL 7NS 8-DIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8561AN.

Upverter

Datasheet12 pages13 years ago
Datasheet11 pages27 years ago

Augswan

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download Analog Devices AD8561AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.856
Stock
149,299
320,148
Authorized Distributors
0
5
Case/Package
N
N
Number of Pins
8
8
Input Offset Voltage (Vos)
7 mV
3 mV
Propagation Delay
9.8 ns
9.8 ns
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
85 dB
85 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
10 V
10 V

Related Parts

Analog DevicesLT1016IN8
Comparator Single ±5 Volt/10 Volt 8-Pin PDIP N
Analog DevicesLTC1442CN8#PBF
IC COMP W/REF LP DUAL 8-DIP / Comparator Dual ±5.5V/11V 8-Pin PDIP N Tube
Analog DevicesLTC1440IN8#PBF
IC COMP W/REF LP SINGLE 8-DIP / Comparator Single ±5.5V/11V 8-Pin PDIP N Tube
Analog Devices / Linear TechnologyLT1011ACN8
Comparator, 1 Func, 1000uV Offset-Max, 150ns Response Time, BIPolar, PDIP8
Analog DevicesLTC1041CN8#PBF
IC BANG-BANG CONTROLLER 8DIP / Comparator Dual 16V 8-Pin PDIP N Tube
Analog DevicesLT1018CN8#PBF
IC COMPARATOR MICROPWR DUAL 8DIP / Comparator Dual ±20V/40V 8-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD8561AN provided by its distributors.

Ultrafast 7 ns Single Supply Comparator | IC COMPARATOR SNGL 7NS 8-DIP
Comparator, 1 Func, 7000uV Offset-Max, 7ns Response Time, BIPolar, PDIP8
COMPARATOR SINGLE SUPPLY, 8561, DIP - More Details
Comparator Single ±5V/10V 8-Pin PDIP
COMPARATOR SINGLE SUPPLY, 8561, DIP; Comparator Type:High Speed; No. of Comparators:1; Response Time:7ns; Amplifier Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Package / Case:DIP; Base Number:8561; Comparator Features:Single supply; IC Generic Number:8561; Logic Function Number:8561; No. of Comparators:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C
The AD8561 is a single 7 ns comparator with separate input and output sections. Separate supplies enable the input stage to be operated from ±5 V dual supplies and +5 V single supplies. Fast 7 ns propagation delay makes the AD8561 a good choice for timing circuits and line receivers. Propagation delays for rising and falling signals are closely matched and track over temperature. This matched delay makes the AD8561 a good choice for clock recovery, since the duty cycle of the output will match the duty cycle of the input. The AD8561 has the same pinout as the LT1016, with lower supply current and a wider common-mode input range, which includes the negative supply rail. The AD8561 is specified over the industrial (–40°C to +85°C) temperature range. The AD8561 is available in both the 8-lead plastic DIP, 8-lead TSSOP or narrow SO-8 surface mount packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated