Analog Devices LT1013IS8#PBF

DUAL PRECISION OP AMP Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
$ 8.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1013IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Farnell

Component Distributors Inc.

element14

Inventory History

3 month trend:
+0.05%

CAD Models

Download Analog Devices LT1013IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLT1013DDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLT1013DIDR
Low power, 5V - 44V wide supply range, dual precision operational amplifier 8-SOIC -40 to 105
Texas InstrumentsLT1013DD
Amplifier; Dual Precision Operational; + 22 V; 8-Pin SOIC; 0 degC; 70 degC
STMicroelectronicsTSM103WAIDT
TSM103W Series 32 V 900 KHz Surface Mount Dual Operational Amplifier - SOIC-8
STMicroelectronicsTSM103WIDT
TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8
Analog DevicesLT1881IS8#PBF
Op Amp Dual Precision Amplifier R-R O/P ±18V/36V Automotive 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LT1013IS8#PBF provided by its distributors.

DUAL PRECISION OP AMP Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
Op Amp Dual Precision Amplifier ±22V/44V Automotive 8-Pin SOIC N Tube
OP Amp Dual General Purpose ±22 Volt44 Volt 8-Pin SOIC N
Operational Amplifiers; LT1013IS8#PBF; ANALOG DEVICES; 40 µV; 8; 44 V; 2
Precision Operational Amplifier
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Precision; Gain Bandwidth -3db:0.8MHz; Slew Rate:0.4V/µs; Supply Voltage Max:22V; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1013IS8-PBF
  • LT1013IS8PBF