Analog Devices LT1011IS8#PBF

VOLTAGE COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8
$ 4.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1011IS8#PBF.

Linear Technology

Datasheet20 pages13 years ago
Technical Drawing1 page14 years ago

Component Distributors Inc.

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-11.73%

CAD Models

Download Analog Devices LT1011IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1011CS8
Comparator Single ±15V/30V 8-Pin SOIC N
Analog DevicesLT1011CS8#TRPBF
Comparator Single ±18V/36V 8-Pin SOIC N T/R
Analog DevicesLT1018IS8#PBF
Comparator Dual ±20V/40V 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LT1011IS8#PBF provided by its distributors.

VOLTAGE COMPARATOR Comparator, 1 Func, 3000uV Offset-Max, 150ns Response Time, BIPolar, PDSO8
Comparator Single ±18V/36V 8-Pin SOIC N Tube
Comparator Single ±15V/30V 8-Pin SOIC N
RoHS Compliant Lead Free General Purpose PRODUCTION (Last Updated: 2weeks ago) General Purpose Comparator 85C 115dB 1.5mV 5mm
COMPARATOR, +/-30V, 0.05A, 8SOIC; Comparator Type:General Purpose; No. of Comparators:1; Response Time:150ns; Supply Voltage Range:3V to ± 18V; Amplifier Case Style:SOIC; No. of Pins:8; IC Output Type:Open Collector; Output Compatibility:CMOS, TTL; Supply Current:3.2mA; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1011IS8#PBF.
  • LT1011IS8-PBF
  • LT1011IS8PBF