Analog Devices LM4041BIM3-1.2+T

EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 85C 1.12mm 2.92mm
$ 1.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4041BIM3-1.2+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLM4041BEM3-1.2+T
EAR99 Strip Matte Tin (Sn) Shunt voltage reference device 60muA 1.225V 125C 0.2%
Analog DevicesLM4041AIM3-1.2+T
EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 100ppm/C 1.12mm 2.92mm
STMicroelectronicsLM4041DELT-1.2
LM4041 Series 1.225 V ±1 % SMT Micropower Shunt Voltage Reference - SOT-23-3L
Texas InstrumentsLM4041A12IDBZT
1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85
Analog DevicesAD1580ART-REEL
EAR99 Tape & Reel (TR) Shunt Obsolete voltage reference device 50muA 1.225V 20muVrms -40C~85C TA
Analog DevicesLM4041DIM3-1.2+T
Voltage Reference Precision 1.225V 12mA 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LM4041BIM3-1.2+T provided by its distributors.

EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 85C 1.12mm 2.92mm
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Volt Ref, Shunt, 1.225V, -40 To 85Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4041BIM3-1.2+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041BIM3-1.2-T
  • LM4041BIM3-1.2T