Analog Devices LM4041AIM3-1.2+T

EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 100ppm/C 1.12mm 2.92mm
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4041AIM3-1.2+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+11.62%

CAD Models

Download Analog Devices LM4041AIM3-1.2+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLM4041AILT-1.2
LM4041 Series 1.225 V ±0.1 % Micropower Shunt Voltage Reference - SOT-23-3L
STMicroelectronicsLM4041DELT-1.2
LM4041 Series 1.225 V ±1 % SMT Micropower Shunt Voltage Reference - SOT-23-3L
STMicroelectronicsLM4041BELT-1.2
Precision micropower shunt voltage reference, SOT23, Tape and Reel
Analog DevicesLM4041DIM3-1.2+T
Voltage Reference Precision 1.225V 12mA 3-Pin SOT-23 T/R
Diodes Inc.LM4041DADJFTA
V-Ref Adjustable 1.24V to 10V 12mA Automotive 3-Pin SOT-23 T/R
Analog DevicesADR530ART-R2
V-Ref Precision 3V 15mA 3-Pin SOT-23 T/R
Analog DevicesLM4041BIM3-1.2+T
EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 85C 1.12mm 2.92mm
Analog DevicesLM4041BEM3-1.2+T
EAR99 Strip Matte Tin (Sn) Shunt voltage reference device 60muA 1.225V 125C 0.2%
Texas InstrumentsLM4041A12IDBZT
1.2-V precision micropower shunt voltage reference with 0.1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsTL4051A12QDBZR
1.225-V, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125
Texas InstrumentsTL4051AQDBZR
Adjustable, 0.1% 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices LM4041AIM3-1.2+T provided by its distributors.

EAR99 Strip Matte Tin (Sn) INDUSTRIAL voltage reference device 1.225V 100ppm/C 1.12mm 2.92mm
V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4041AIM3-1.2 T
  • LM4041AIM3-1.2-T
  • LM4041AIM3-1.2T