Analog Devices LM4040AEX3-3.0+T

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040AEX3-3.0+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-14.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4040AIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesLM4040AEM3-3.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040AIM3-3.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Analog DevicesLM4040AIX3-3.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Texas InstrumentsLM4040AIZ-4.1/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-TO-92
Texas InstrumentsLM4040AIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Descriptions

Descriptions of Analog Devices LM4040AEX3-3.0+T provided by its distributors.

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Volt Ref, Shunt, 3V, -40 To 125Deg C; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Maxim Integrated/analog Devices LM4040AEX3-3.0+T
Surface Mount Lead Free GULL WING RoHS Compliant Shunt Voltage Reference IC 2mm 0.1% 125C 3V
LM4040 Series 3 V 15 mA SMT Micropower Shunt Voltage Reference - SOT-323
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040AEX3-3.0 T
  • LM4040AEX3-3.0+.T
  • LM4040AEX3-3.0-T
  • LM4040AEX3-3.0T