Analog Devices LM4040AEM3-3.0+T

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4040AEM3-3.0+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Ciiva

_legacy Avnet

Inventory History

3 month trend:
-2.24%

CAD Models

Download Analog Devices LM4040AEM3-3.0+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM4040AIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesADR5043BRTZ-R2
Two Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, BIPolar, PDSO3
Analog DevicesLM4040CEM3-3.0+T
Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Texas InstrumentsLM4040BIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Analog DevicesADR5041BRTZ-REEL7
V-Ref Precision 2.5V 15mA 3-Pin SOT-23 T/R / IC VREF SHUNT 2.5V SOT23-3
Analog DevicesADR5041BRTZ-R2
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3

Descriptions

Descriptions of Analog Devices LM4040AEM3-3.0+T provided by its distributors.

Improved Precision Micropower Shunt Voltage Reference with Multiple Reverse Breakdown Voltages
Voltage Reference Precision 3V 15mA 3-Pin SOT-23 T/R
EAR99 LM4040 Tape & Reel (TR) Matte Tin (Sn) voltage reference device 67muA 3V 45muVrms 100ppm/C
VOLTAGE REF, SHUNT, 3V, SOT23-3
1-OUTPUT TWO TERM VOLTAGE REFERENCE 3 V PDSO3
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LM4040, LM4040A, LM4040B, LM4040C, LM4040D
Ciiva

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040AEM3-3.0-T
  • LM4040AEM3-3.0T