Analog Devices ICM7242IPA+

Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.91mm 15MHz 200mW 340muA
$ 4.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7242IPA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-0.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesICM7555IPA
Standard Timer Single -20°C 85°C 8-Pin PDIP N / IC OSC SINGLE TIMER 500KHZ 8DIP
Analog DevicesDS1672-2+
8-DIP (0.300 7.62mm) DS1672 e3 Trickle-Charger rtc clock circuit 1.8V~2.2V 500muA @ 2.2V 9.375mm 0.032MHz
Analog DevicesDS1302+
Clock, Real Time; DIP; 8 Pins; -0.5 to +7.0 V; 0.7V; 0.3V; 0.4 V (Max.); 15
Texas InstrumentsLMC567CN/NOPB
ROHS3Compliant Obsolete Through Hole Tone Decoder interface telecom -25C~100C 500mW 2V~9V
Texas InstrumentsSA555PG4
555Type Timer/Oscillator (Single) SA555 Active 8-DIP (0.300 7.62mm) programmable oscillator -40C~85C 4.5V~16V 1 (Unlimited) 10mA

Descriptions

Descriptions of Analog Devices ICM7242IPA+ provided by its distributors.

Through Hole 8-DIP (0.300 7.62mm) Active EAR99 programmable oscillator 9.91mm 15MHz 200mW 340muA
PULSE; RECTANGULAR; Temperature Grade: OTHER; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
COUNTER, PROG, 15MHZ, 16V, DIP-8; Frequency:15MHz; Supply Voltage Min:2V; Supply Voltage Max:16V; Digital IC Case:DIP; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:85°C; Product Range:-; MS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated