Analog Devices ICM7218CIQI+

IC DECODR/DVR LED 8DIGIT 28PLCC / LED Driver 64 Segment 950uA Supply Current 28-Pin PLCC
$ 12.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7218CIQI+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

ShanghaiCT

Inventory History

3 month trend:
-70.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM3914VX/NOPB
10Steps Tape & Reel (TR) LM3914 Matte Tin (Sn) display driver 9.2mA 1.28V 4.57mm 0C~70C
Texas InstrumentsLM3914V/NOPB
IC DRVR DOT/BAR DISPLAY 20PLCC / LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9)
Texas InstrumentsLM3914V
LED Driver 10 Segment 9200uA Supply Current 20-Pin PLCC Tube
Texas InstrumentsLM3914VX
10Steps Tape & Reel (TR) LM3914 Tin/Lead (Sn/Pb) display driver 9.2mA 1.28V 4.57mm 0C~70C

Descriptions

Descriptions of Analog Devices ICM7218CIQI+ provided by its distributors.

IC DECODR/DVR LED 8DIGIT 28PLCC / LED Driver 64 Segment 950uA Supply Current 28-Pin PLCC
LED DISPLAY DRIVER; Temperature Grade: OTHER; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: QFP; Package Shape: SQUARE;
LED DISPLAY DRIVER, 8 DIGIT, PLCC-28; Display Driver Type:LED Display Driver; No. of Digits:8; No. of Segments:7; IC Case / Package:PLCC; No. of Pins:28Pins; Supply Voltage Min:4V; Supply Voltage Max:6V; Interfaces:Parallel; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated