Texas Instruments LM3914V

LED Driver 10 Segment 9200uA Supply Current 20-Pin PLCC Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3914V.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages12 years ago
Datasheet29 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

National Semiconductor

Augswan

Newark

CAD Models

Download Texas Instruments LM3914V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM3914V/NOPB
IC DRVR DOT/BAR DISPLAY 20PLCC / LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9)
Texas InstrumentsLM3914VX
10Steps Tape & Reel (TR) LM3914 Tin/Lead (Sn/Pb) display driver 9.2mA 1.28V 4.57mm 0C~70C

Descriptions

Descriptions of Texas Instruments LM3914V provided by its distributors.

LED Driver 10 Segment 9200uA Supply Current 20-Pin PLCC Tube
10Steps Tube LM3914 Tin/Lead (Sn/Pb) display driver 9.2mA 1.34V 4.57mm 0C~70C
LM3914 Dot/Bar Display Driver | IC DRIVER DOT BAR DISPLAY 20PLCC
Dot/Bar Display Driver 20-PLCC 0 to 70
LED DRIVER, 10-SEGMENT, BIPOLAR,
IC,NSC, LM3914V, PLCC-20, DOT/BAR DISPLAY DRIVER
LED Driver IC; Device Type:LED; LED Display Type:Bar / Discrete Segment; No. of Segments:10; Display Interface:Common Anode; Supply Voltage Min:3V; Supply Voltage Max:25V; Termination Type:SMD; Package/Case:20-PLCC; No. of Pins:20 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.