Analog Devices ICL7665ACPA+

ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 9.91mm <1ms Minimum 727mW
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7665ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

ShanghaiCT

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX8212CPA+
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, CMOS, PDIP8
Analog DevicesMAX8211EPA+
MAX8211 Series 1.11 to 1.19 V Open Drain Microprocessor Supervisor - PDIP-8
Analog DevicesMAX8212EPA+
Voltage Supervisor, Adjustable, 1 Channel, +1.15V, CMOS, PDIP8
onsemiMC34161P
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDIP8
Texas InstrumentsUCC3946N
Processor Supervisor 1.235V 2V to 5.5V 8-Pin PDIP Tube
Texas InstrumentsUCC3946NG4
Microprocessor Supervisor with Watchdog Timer 8-PDIP 0 to 70

Descriptions

Descriptions of Analog Devices ICL7665ACPA+ provided by its distributors.

ROHS3Compliant Tube ICL7665 Multi-Voltage Supervisor supervisor 5V 9.91mm <1ms Minimum 727mW
Pwr Sply Func, Voltage Monitor, PDIP, VS 2 to 16V, IS 2.9uA, PD 727mW, VO -0.3 to +18V
µP Voltage Monitor with Dual Over/Undervoltage Detection
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC, VOLT DETECTOR, DIP8, 7665; Threshold Voltage:1.3V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2V; Supply Voltage Max:16V; Reset Type:Active-High, Active-Low; Digital IC Case:DIP; No. of Pins:8Pins; D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7665ACPA+.