onsemi MC34161P

BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC34161P.

Augswan

Datasheet18 pages10 years ago

IHS

onsemi

CAD Models

Download onsemi MC34161P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

onsemiLM555CN
LM555 Series 16 V 7.5 mA Monolithic General Purpose Single Timer - DIP-8
Voltage Supervisor, Watchdog Timer, Manual Reset, 5.0 V, with Active High and Low Resets
Texas InstrumentsTL7709AIP
Processor Supervisor 7.6V 1 Active High/Active Low 8-Pin PDIP
Analog DevicesADM802LAN
IC SUPERVISOR MPU 4.65V WD 8DIP

Descriptions

Descriptions of onsemi MC34161P provided by its distributors.

BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR, Fixed, 2 Channel, BIPolar, PDIP8
Voltage Supervisor, Universal Voltage Monitor
Contains Lead Obsolete DUAL Open Drain or Open Collector Multi-Voltage Supervisor Supervisor 0C~70C TA 20mA 800mW 4.45mm
Voltage Detector / Microprocessor Supervisor IC; Threshold Voltage, Vtrip:1.27V; Supply Current:560µA; Real Time Clock:No; Output Current Max:20mA; Output Type:Open-Collector; Power Dissipation, Pd:800mW; Supply Voltage Min:2V ;RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34161P *