Texas Instruments UCC3946NG4

Microprocessor Supervisor with Watchdog Timer 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC3946NG4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet16 pages18 years ago
Datasheet3 pages23 years ago

CAD Models

Download Texas Instruments UCC3946NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.946
Stock
95,082
299,823
Authorized Distributors
0
2
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
160 ms
160 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
1.26 V
1.26 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsUCC3946N
Processor Supervisor 1.235V 2V to 5.5V 8-Pin PDIP Tube
Analog DevicesMAX706EPA+
Processor Supervisor 4.4V 1 Active Low/Push-Pull 8-Pin PDIP N Tube
Analog DevicesMAX705CPA+
Pwr Sply Func, Supervisor, PDIP, VS 1 to 5.5V, IS 150uA, PD 727mW, IO 20mA, VOL 0.3V
Analog DevicesMAX690ACPA+
MAXIM INTEGRATED PRODUCTS MAX690ACPA+. Supervisory Circuit, Active-Low Reset, 1V-5.5Vin, DIP-8
Analog DevicesADM8699AN
3V 5.5V PDIP-8 Through hole mounting 9.27mm*6.35mm*3.3mm
Analog DevicesADM8699ANZ
Processor Supervisor 4.65V 3V to 5.5V Automotive 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments UCC3946NG4 provided by its distributors.

Microprocessor Supervisor with Watchdog Timer 8-PDIP 0 to 70
Processor Supervisor 1.235V 2V to 5.5V 8-Pin PDIP Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:2V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.