Analog Devices ICL7663ACSA+

IC REG LDO ADJ 40MA 8SOIC / Standard Regulator Pos 1.3V to 16V 0.04A 8-Pin SOIC N Tube
$ 3.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7663ACSA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesICL7663AESA+
Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-Voltage Linear Regulator
Analog DevicesICL7663AESA+T
LDO Regulator Pos 1.3V to 16V 0.04A 8-Pin SOIC N T/R
Analog DevicesMAX663CSA+
15¦ÌA Adjustable (Fixed) 40mA 1 1.3V 2V 16V 16.5V 900mV@ 40mA 7Ohm 0.35%/V SOIC-8 1.5mm
MicrochipLR645LG-G
Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC T/R
Texas InstrumentsLM2936M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 10mV, Regload 10mV

Descriptions

Descriptions of Analog Devices ICL7663ACSA+ provided by its distributors.

IC REG LDO ADJ 40MA 8SOIC / Standard Regulator Pos 1.3V to 16V 0.04A 8-Pin SOIC N Tube
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 5 %; Width: 3.9 mm;
Linear Volt Reg, Adj, 0.04A, Nsoic-8; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.3V; Adjustable Output Voltage Max:16V; Input Voltage Min:2V; Input Voltage Max:16V; Product Range:-; Output Current:40Ma Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS ICL7663ACSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated