Analog Devices ICL7663AESA+T

LDO Regulator Pos 1.3V to 16V 0.04A 8-Pin SOIC N T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7663AESA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX664CSA+
MAX664 Series -5 V 40 mA Adjustable Fixed SMT Voltage Regulator - SOIC-8
Analog DevicesMAX663CSA+
15¦ÌA Adjustable (Fixed) 40mA 1 1.3V 2V 16V 16.5V 900mV@ 40mA 7Ohm 0.35%/V SOIC-8 1.5mm
Analog DevicesMAX666ESA+
MAX666 Series Dual Mode 5 V Programmable Micropower Voltage Regulator - SOIC-8
MicrochipLR645LG-G
Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N
IC REG LINEAR ADJ 0.1A 8SOIC / Standard Regulator Pos 1.2V to 37V 0.05A 8-Pin SOIC T/R
Texas InstrumentsLM2936M-5.0/NOPB
Pwr Sply Func, Voltage Regulator, LDO, SOIC, IS 9uA, VO 5V, Regline 10mV, Regload 10mV

Descriptions

Descriptions of Analog Devices ICL7663AESA+T provided by its distributors.

LDO Regulator Pos 1.3V to 16V 0.04A 8-Pin SOIC N T/R
ICL7663 Tape & Reel (TR) Surface Mount Over Current voltage regulator linear 1.5V 4.9mm 40mA -40C~85C
Programmable Postive Voltage Regulator
IC REG LINEAR POS ADJ 40MA 8SOIC
1.3 V-16 V ADJUSTABLE POSITIVE LDO REGULATOR PDSO8
SO-N LP ADJUSTABLE-OUTPUT POSI
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: SOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 5 %; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated