Analog Devices ICL7135CPI+

ICL7135 Series 6 V Through Hole 4 1/2 Digit A/D Converter - DIP-28
$ 19.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7135CPI+.

Upverter

Datasheet13 pages9 years ago
Technical Drawing1 page15 years ago

Analog Devices

Augswan

Jameco

iiiC

Inventory History

3 month trend:
-16.73%

CAD Models

Download Analog Devices ICL7135CPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsADC0809CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail
Texas InstrumentsADC0844CCN/NOPB
8-Bit Microprocessor Compatible A/D Converter with Multiplexer Option 20-PDIP 0 to 70
Analog DevicesMAX1496EPI+
MAX1496 Series 5.25 V 1 Channels Through Hole A/D Converter - PDIP-28
Analog DevicesAD7828KN
Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices ICL7135CPI+ provided by its distributors.

ICL7135 Series 6 V Through Hole 4 1/2 Digit A/D Converter - DIP-28
ADC, DUAL-SLOPE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 4.5Digit, Dual Slope, Dip-28; Resolution (Bits):-; Sampling Rate:-; Input Channel Type:differential; Data Interface:parallel, Uart; Supply Voltage Type:dual (+/-); Supply Voltage Min:4V; Supply Voltage Max:6V; No. Of Pins:28Pinsrohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated