Analog Devices MAX1496EPI+

MAX1496 Series 5.25 V 1 Channels Through Hole A/D Converter - PDIP-28
$ 21.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1496EPI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Future Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesAD7714YNZ
5-Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7731BNZ
5-Channel Single ADC Delta-Sigma 6.4ksps 24-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7714YN
Quad Channel Single ADC Delta-Sigma 1ksps 24-bit Serial 24-Pin PDIP N Tube
Texas InstrumentsADS1211P
Quad Channel Single ADC Delta-Sigma 16ksps 24-bit Serial 24-Pin PDIP Tube
Texas InstrumentsADS1213P
4-Channel Single ADC Delta-Sigma 6.25ksps 22-bit Serial 24-Pin PDIP Tube
Texas InstrumentsADC0808CCN/NOPB
ADC Single SAR 10ksps 8-bit Parallel 28-Pin PDIP Rail

Descriptions

Descriptions of Analog Devices MAX1496EPI+ provided by its distributors.

MAX1496 Series 5.25 V 1 Channels Through Hole A/D Converter - PDIP-28
ADC Single Delta-Sigma 5sps 3 1/2Digit LED 28-Pin PDIP W
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 3.5Digit, 5Sps, Dip-28; No. Of Digits:3.5 Digits; Sampling Rate:5Sps; Input Channel Type:differential; Data Interface:-; Supply Voltage Type:single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; Adc / Dac Case Style:dip Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated