Analog Devices IA82527PQF44AR2

CAN TRANSCEIVER, 2TX/2RX, 5V, PQFP; Available until stocks are exhausted

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices IA82527PQF44AR2.

Newark

Datasheet63 pages11 years ago

Augswan

CAD Models

Download Analog Devices IA82527PQF44AR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsSC28L91A1B,528
SC28L91 Series 230.4 kbps Surface Mount 1 Channel UART - PQFP-44
NXP SemiconductorsMC705C8ACFBE
MCU 8-Bit HC05 CISC 8KB EPROM 3.3V/5V 44-Pin PQFP Tray
NXP SemiconductorsMCHSC705C8ACFBE
MCU 8-Bit HC05 CISC 8KB EPROM 3.3V/5V 44-Pin PQFP Tray
Analog DevicesAD7859AS
ADC Single SAR 200ksps 12-bit Parallel 44-Pin MQFP
MicrochipHV66PG-G
15mA Serial interface 4.5V~5.5V PQFP-44(10x10) LCD Drivers ROHS
Texas InstrumentsADC12048CIVF/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85

Descriptions

Descriptions of Analog Devices IA82527PQF44AR2 provided by its distributors.

CAN TRANSCEIVER, 2TX/2RX, 5V, PQFP; Available until stocks are exhausted
IA82527 Tray Bus PITCH VALUE-0.7874 interface controller 3V~5.5V 2.4384mm 3mA -40C~125C
Serial Communications Controller—CAN Protocol | IC CAN CTRLR 44QFP
CAN Power Down/Sleep 3.3V/5V Automotive 44-Pin PQFP T/R
器件, CAN 收发器, 2TX/2RX, 5V, PQFP;
CAN TRANSCEIVER, 2TX/2RX, 5V, PQFP; CAN Interface IC Type:CAN Controller; Data Rate Max:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:PQFP; No. of Pins:44Pins; No. of Channels:2Channels; No. of Drivers:2DriversRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated