Analog Devices AD7859AS

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
$ 10.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7859AS.

Arrow Electronics

Datasheet28 pages29 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7859AS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.16
$ 15.167
$ 15.167
Stock
142,460
224,189
224,189
Authorized Distributors
1
5
5
Case/Package
PQFP
QFP
QFP
Number of Pins
44
44
44
Number of Bits
12
12
12
Sampling Rate
200 ksps
100 ksps
100 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM12H458CIVF/NOPB
IC ACQUISITION SYS 12BIT 44QFP / 8-Channel Single ADC SAR 182ksps 12-bit+Sign Parallel 44-Pin PQFP Tray
Texas InstrumentsADC12048CIVF
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
Texas InstrumentsADC12048CIVF/NOPB
12-Bit Plus Sign 216 kHz 8 Channel Sampling Analog to Digital Converter 44-QFP -40 to 85
MicrochipTC7109ACKW
Microchip TC7109ACKW; 12 bit Serial ADC; Differential Input; 44-Pin PQFP
MicrochipTC7107CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7107ACKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP

Descriptions

Descriptions of Analog Devices AD7859AS provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Parallel, Word Access, CMOS, PQFP44
Single ADC SAR 200ksps 12-bit Parallel 44-Pin MQFP Tray
IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter
Bipolar Unipolar GULL WING QUAD Not Qualified Analog to Digital Converter 85C 5.5V 4.5mus 30mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated