Analog Devices IA82527PLC44AR2

IA82527 Tube Bus CAN 2.0 interface controller 3V~5.5V 4.572mm 3mA -40C~125C
$ 10.938

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices IA82527PLC44AR2.

element14 APAC

Datasheet63 pages11 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices IA82527PLC44AR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB
MCU-Application Specific 8BIT, 8051, 40MHz, 256 Byte RAM/32 KB Program, 3V-5.5Vin, PLCC-44
MCU 8-Bit AT89 80C51 CISC 64KB Flash 3.3V/5V 44-Pin PLCC Tube

Descriptions

Descriptions of Analog Devices IA82527PLC44AR2 provided by its distributors.

IA82527 Tube Bus CAN 2.0 interface controller 3V~5.5V 4.572mm 3mA -40C~125C
CAN TRANSCEIVER, 2TX/2RX, 5V, PLCC; Available until stocks are exhausted
CAN Power Down/Sleep 3.3V/5V Automotive 44-Pin PLCC T/R
Controller PLCC-44 CAN ICs ROHS
CAN TRANSCEIVER, 2TX/2RX, 5V, PLCC; CAN Interface IC Type:CAN Controller; Data Rate Max:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; IC Case / Package:PLCC; No. of Pins:44Pins; No. of Channels:2Channels; No. of Drivers:2DriversRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated