Microchip AT89C51CC01CA-SLSUM

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT89C51CC01CA-SLSUM.

element14 APAC

Datasheet167 pages18 years ago

Microchip

Inventory History

3 month trend:
-9.16%

CAD Models

Download Microchip AT89C51CC01CA-SLSUM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

Enhanced 8-bit Microcontroller with 32 KB Flash Memory | IC MCU 8BIT 32KB FLASH 44PLCC
Microchip AT89C51Series microcontroller, 8 bit CPUkernel, 44needle, PLCCencapsulation
8 Bit MCU, 8051 Family AT89C51 Series Microcontrollers, 8051, 60 MHz, 64 KB, 44 Pins, LCC

Descriptions

Descriptions of Microchip AT89C51CC01CA-SLSUM provided by its distributors.

8 Bit MCU, CAN Controller, 8051 Family AT89C51 Series Microcontrollers, 8051, 40 MHz, 32 KB
MCU 8-bit AT89 80C51 CISC 32KB Flash 3.3V/5V 44-Pin PLCC Stick - Rail/Tube
MCU 80C51 8bit 40MHz 1.25KB Flash 32KB RAM POR PWM WDT External 34 CANbus UART USART 2x8 A/D 8x10b LCC SMD 16.7mm × 16.7mm × 3.48mm
MCU, 8BIT, 8051, 40MHZ, PLCC-44; Product Range: 8051 Family AT89C51 Series Microcontrollers; CPU Speed: 40MHz; Program Memory Size: 32KB; RAM Memory Size: 1KB; No. of Pins: 44Pins; MCU Case Style: LCC; No. of I/O's: 34I/O's; Em

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT89C51CC01CASLSUM