Analog Devices HMC933LP4ETR

ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQCC64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC933LP4ETR.

Analog Devices

Datasheet8 pages15 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesHMC498LC4TR
RF Amp Chip Single Power Amplifier 24000MHz 5.5V 24-Pin QFN T/R
Analog DevicesHMC997LC4TR
RF Amp Chip Single Gain Amplifier 27000MHz 5.5V 24-Pin QFN T/R
Analog DevicesHMC932LP4ETR
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Parallel, Word Access, PQCC64
MicrochipLAN8720AI-CP
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MicrochipUSB2422-I/MJ
Microchip USB2422-I/MJ, USB Controller, USB 2.0, 3 - 3.6 V, 24-Pin SQFN
MicrochipLAN8720A-CP
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver Surface Mount - QFN-24

Descriptions

Descriptions of Analog Devices HMC933LP4ETR provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PQCC64
IC PHASE SHIFTER ANALOG 24-QFN
Phase Shifter Analog 18000MHz to 24000MHz T/R
18-24 GHZ ANALOG PHASE SHIFTER
The HMC933LP4E is an Analog Phase Shifter which is controlled via an analog control voltage from 0 to +13V. The HMC933LP4E provides a continuously variable phase shift of 0 to 470 degrees from 18 to 24 GHz, with extremely consistent low insertion loss versus phase shift and frequency. The high accuracy HMC933LP4E is monotonic with respect to control voltage and features a typical low phase error of ±10 degrees over an octave bandwidth. The HMC933LP4E is housed in an RoHS compliant 4x4 mm QFN leadless package. Applications EW Receivers Military Radar Test Equipment Satellite Communications Beam Forming Modules

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated