Analog Devices HMC849ALP4CETR

RF, Switch, SPDT, DC-6GHz, 3-5V, 1dB@4GHz Loss, 16-QFN, SMD
$ 6.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC849ALP4CETR.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Inventory History

3 month trend:
-55.54%

CAD Models

Download Analog Devices HMC849ALP4CETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC849ALP4CETR.

Related Parts

Analog DevicesHMC617LP3E
IC RF AMP GP 550MHZ-1.2GHZ 16QFN / GaAs SMT PHEMT LOW NOISE AMPLIFIER, 0.55 - 1.2 GHz
Analog DevicesHMC1044LP3ETR
Double Balanced Mixer, 1000MHz Min, 2000MHz Max, 12dB Conversion Loss-Max, GAAS
Analog DevicesHMC349ALP4CETR
High Isolation, Nonreflective, GaAs, SPDT Switch, 100 MHz to 4 GHz
Texas InstrumentsCC2591RGVT
802.15.4,Zigbee 2.4GHz QFN-16-EP(4x4) RF Front End Circuits ROHS
Texas InstrumentsCC2550RST
Low Cost 2.4 GHz Transmitter Designed for Low-Power Wireless Applications in 2.4 GHz ISM Band 16-VQFN -40 to 85
Texas InstrumentsCC2595RGTT
RF Front-End Transmit Power Amplifier for 2.4GHz ISM Band Systems 16-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices HMC849ALP4CETR provided by its distributors.

RF, Switch, SPDT, DC-6GHz, 3-5V, 1dB@4GHz Loss, 16-QFN, SMD
RF Switch SPDT 0MHz to 6GHz 35dB Automotive 16-Pin LFCSP EP T/R
High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz
Other RF Components; HMC849ALP4CETR; ANALOG DEVICES; 3 V; 16; 5 V; 6 GHz
0Hz~6GHz 56dB 1dB VQFN-16-EP(4x4) RF Switches ROHS
0MHz 5V 6GHz 3V QFN-16 4mm*4mm*880¦Ìm
RF SWITCH, SPDT, 6GHZ, QFN-EP;
Telecom Circuit, 1-Func, PQCC24
HIGH ISOLATION SPDT NON-REFLECTI
Rf Switch, Spdt, 6Ghz, Qfn-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:6Ghz; Ic Case/Package:Qfn-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC849ALP4CETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated