Texas Instruments CC2595RGTT

RF Front-End Transmit Power Amplifier for 2.4GHz ISM Band Systems 16-VQFN -40 to 85
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2595RGTT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages15 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC2595RGTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.52
$ 1.28
Stock
172,235
348,042
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Frequency
2.4 GHz
2.4 GHz
P1dB
-
-
Gain
25 dB
25 dB
Noise Figure
-
-
Test Frequency
-
-
Min Supply Voltage
2 V
-
Max Supply Voltage
3.6 V
-
Operating Supply Current
98 mA
98 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CC2595RGTT.

Related Parts

IC AFE WLAN 11B/G/N 16XQFN / RF Front End 2.4GHz 802.11b/g/n 16-QFN (3x3)
Texas InstrumentsCC1150RST
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP Tube
Texas InstrumentsCC2500RGP
Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
Silicon LabSI4356-B1A-FM
RF Receiver FSK/OOK 2.5V/3.3V 20-Pin QFN EP Tray
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Silicon LabSI4060-B1B-FM
RF Transceiver, SMD, 13dBm 18mA FSK/OOK/GFSK 142MHz 3.6V 1.05GHz 1Mbps QFN 1.8V 4mm × 4mm × 830μm

Descriptions

Descriptions of Texas Instruments CC2595RGTT provided by its distributors.

RF Front-End Transmit Power Amplifier for 2.4GHz ISM Band Systems 16-VQFN -40 to 85
Bluetooth,Zigbee 2.4GHz QFN-16-EP(3x3) RF Front End Circuits ROHS
3.6V Bluetooth, Zigbee®, 2V, 2.4GHz, 2.4835GHz, VQFN-16, SMD, 950μm H
2.4GHz RF Front End 16-Pin QFN T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.