Analog Devices HMC617LP3E

IC Rf Amp Gp 550MHZ-1.2GHZ 16QFN / Gaas SMT Phemt Low Noise Amplifier, 0.55 - 1.2 Ghz
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC617LP3E.

element14 APAC

Datasheet10 pages16 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC617LP3E.

Related Parts

Analog DevicesHMC356LP3E
RF Amp Chip Single Low Noise Amplifier 550MHz 8V 16-Pin QFN
Analog DevicesHMC372LP3ETR
RF Amp Chip Single Low Noise Amp 1GHz 16-Pin QFN T/R
Analog DevicesHMC372LP3E
RF Amp Chip Single Low Noise Amplifier 1000MHz 5.5V 16-Pin QFN Bulk
Skyworks SolutionsSKY65111-348LF
IC, AMP, RF, 2W, 600-1100MHZ; Available until stocks are exhausted
Skyworks SolutionsSKY67105-306LF
Amplifier, Low Noise, 0.6 - 1.1 GHz, 26 dBm, 37 dB, 0.69dB NF, 5V, Active Bias

Descriptions

Descriptions of Analog Devices HMC617LP3E provided by its distributors.

IC RF AMP GP 550MHZ-1.2GHZ 16QFN / GaAs SMT PHEMT LOW NOISE AMPLIFIER, 0.55 - 1.2 GHz
RF Amp Chip Single Low Noise Amplifier 1200MHz 6V 16-Pin QFN Bulk
550MHz 5V 1.2GHz QFN SMD 3.1mm × 3.1mm × 1mm
RF AMP, 16DB, 1.2GHZ, 5V, HVQFN-16
Voltage Controlled Oscillator, 3900MHz Min, 7500MHz Max
IC RF AMP GP 550MHZ-1.2GHZ 16QFN
IC MMIC AMP LNA ADJ IDS 16-QFN
Rf Amp, 16Db, 1.2Ghz, 5V, Hvqfn-16; Frequency Min:550Mhz; Frequency Max:1.2Ghz; Gain:16Db; Noise Figure Typ:0.6Db; Rf Ic Case Style:hvqfn; No. Of Pins:16Pins; Supply Voltage Min:-; Supply Voltage Max:5V; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated