Analog Devices HMC8038LP4CE

High Isolation, Silicon SPDT, Nonreflective Switch, 0.1 GHz to 6.0 GHz
$ 6.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC8038LP4CE.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet11 pages10 years ago

LKR

Upverter

Newark

Inventory History

3 month trend:
-34.34%

CAD Models

Download Analog Devices HMC8038LP4CE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC8038LP4CE.

Related Parts

NCP5212 Buck Tape & Reel (TR) e3 DC to DC switching controller 35muA 5A 950mum 3.3V
Texas InstrumentsTPS62111RSAT
DC to DC Converter Single Step Down 3.1 Volt to 17 Volt 16-Pin VQFN EP
Texas InstrumentsTCA6408ARGTR
8-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 16-VQFN -40 to 85
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
LDO Regulator Pos 1.25V to 5.5V 0.25A/0.25A/0.25A 16-Pin QFN EP T/R
RF Amp Chip Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices HMC8038LP4CE provided by its distributors.

High Isolation, Silicon SPDT, Nonreflective Switch, 0.1 GHz to 6.0 GHz
RF Switch SPDT 100MHz to 6GHz 40dB Automotive 16-Pin LFCSP EP Cut Tape
Wide Band High Power Amplifier, 9000MHz Min, 10500MHz Max
100MHz~6GHz 60dB 0.8dB LFCSP-16 RF Switches ROHS
High isolation, non-reflective
RF SWITCH, SPDT, SILICON, 6GHZ, LFCSP-EP;
IC RF SWITCH SPDT 6GHZ 16LFCSP
IC SW SPDT 100MHZ-6GHZ 16LFCSP
Rf Switch, Spdt, Silicon, 6Ghz, Lfcsp-Ep; Frequency Response Rf Min:100Mhz; Frequency Response Rf Max:6Ghz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C Rohs Compliant: Yes |Analog Devices, Inc. HMC8038LP4CE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated