Analog Devices HMC7992LP3DETR

58dBm 6GHz 30ns SP4T Cellular 1 100MHz 25dB 6GHz 1.5dB 1dB 50¦¸ 35dBm LFCSP-16 3mm*3mm*850¦Ìm
$ 7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC7992LP3DETR.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
+70.68%

CAD Models

Download Analog Devices HMC7992LP3DETR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC7992LP3DETR.

Related Parts

Analog DevicesHMC540SLP3E
1 dB LSB Silicon MMIC 4-Bit Digital Positive Control Attenuator, 0.1 - 8 GHz
RF Amp Chip Single Power Amp 2.5GHz 5V 16-Pin VQFN EP T/R
Analog DevicesHMC849ALP4CE
High Isolation SPDT Non-Reflective Switch SMT, DC - 6 GHz
Analog DevicesHMC849ALP4CETR
RF, Switch, SPDT, DC-6GHz, 3-5V, 1dB@4GHz Loss, 16-QFN, SMD
Texas InstrumentsRI-R6C-001A-03
RFID IC, 13.56 MHz, Reader, 200 mA, 3.3 V to 5 V supply, TSSOP-20
MicrochipMICRF220AYQS
RF Receiver 300MHz to 450MHz, 3.0V to 3.6V, 6mA, <10kbps ASK Receiver with RSSI and Shutdown

Descriptions

Descriptions of Analog Devices HMC7992LP3DETR provided by its distributors.

58dBm 6GHz 30ns SP4T Cellular 1 100MHz 25dB 6GHz 1.5dB 1dB 50¦¸ 35dBm LFCSP-16 3mm*3mm*850¦Ìm
Nonreflective, Silicon SP4T Switch, 0.1 GHz to 6.0 GHz
RF Switch SP4T 100MHz to 6GHz 25dB Automotive 16-Pin LFCSP EP T/R
Wide Band Low Power Amplifier, 10MHz Min, 10000MHz Max
RF SWITCH, SP4T, SILICON, 6GHZ, LFCSP-EP;
Rf Switch, Sp4T, Silicon, 6Ghz, Lfcsp-Ep; Frequency Response Rf Min:100Mhz; Frequency Response Rf Max:6Ghz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C Rohs Compliant: Yes |Analog Devices, Inc. HMC7992LP3DETR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC7992LP3DETR .