Analog Devices HMC792ALP4E

0.25 dB LSB GaAs MMIC 6-Bit Digital Attenuator SMT, DC - 6 GHz
$ 21.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC792ALP4E.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago

element14 APAC

Upverter

Farnell

Inventory History

3 month trend:
+239%

CAD Models

Download Analog Devices HMC792ALP4E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC792ALP4E.

Related Parts

Texas InstrumentsTRF370333IRGET
350 MHz to 4.0 GHz Quadrature Modulator, 3.3V common-mode voltage 24-VQFN -40 to 85
Analog DevicesHMC542BLP4E
0.5dB LSB GaAs MMIC 6-Bit Digital Serial Control Attenuator, DC - 4 GHz
Analog DevicesHMC1020LP4E
58mA 4.5V~5.5V General Purpose 4.5V 0MHz 5.5V 3.9GHz -65dBm~7dBm 72dB ¡À1dB QFN-24 1mm
Analog DevicesHMC385LP4E
IC RF AMP 2.25GHZ-2.5GHZ 24QFN / RF Amplifier IC 2.25GHz ~ 2.5GHz 24-QFN (4x4)
MicrochipATR4251C-PFQW
RF Amp Chip Dual AM/FM Antenna Amplifier 30MHz/110MHz 11V 24-Pin QFN T/R
UHF Receiver ASK/FSK 3/5V 24-Pin QFN Tube - Tape and Reel

Descriptions

Descriptions of Analog Devices HMC792ALP4E provided by its distributors.

0.25 dB LSB GaAs MMIC 6-Bit Digital Attenuator SMT, DC - 6 GHz
Test Equipment and Sensors | RF ATTENUATOR 15.75DB 24VFQFN
4-Bit Digital Attenuator 6000MHz 24-Pin QFN Bulk
715mW 50¦¸ DC-6GHz QFN-24 3mm*3mm*900¦Ìm
6Bit 0.25dBStep 15.75dB 6GHz 24-Pin LFCSP EP Cut Tape
6-bit DAT with 0.25dB LSB, DC-
DIGITAL ATTENUATOR, 0-6GHZ, QFN-EP;
HMC792A - GAAS MMIC 6-BIT DIGITA
Digital Attenuator, 0-6Ghz, Qfn-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:6Ghz; Insertion Loss:2.3Db; Control Step Size:0.25Db; Input Power Max:31Dbm; Attenuation Typ:15.75Db; Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices, Inc. HMC792ALP4E

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC792ALP4E .