Analog Devices HMC6832ALP5LE

Low Noise, 2: 8 Differential, Fanout Buffer
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC6832ALP5LE.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Augswan

element14 APAC

CAD Models

Download Analog Devices HMC6832ALP5LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC6832ALP5LE.

Related Parts

Texas InstrumentsCDCLVD1208RHDT
Low jitter, 2-input selectable 1:8 universal-to-LVDS buffer 28-VQFN -40 to 85
Texas InstrumentsCDCLVD2104RHDT
Clock Fanout Buffer 8-OUT 2-IN Dual 1:4 28-Pin VQFN EP T/R
Texas InstrumentsCDCLVD1208RHDR
Clock Fanout Buffer 8-OUT 2-IN 1:8 28-Pin VQFN EP T/R
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
MicrochipSY89838UMG
Clock Buffer, Fanout, 1.5 GHz to 8 Outputs, 2.375 V to 2.625 V, 32 Pins, QFN-EP

Descriptions

Descriptions of Analog Devices HMC6832ALP5LE provided by its distributors.

Low Noise, 2:8 Differential, Fanout Buffer
Clock Fanout Buffer 8-OUT 2-IN 2:8 28-Pin LFCSP EP Reel
IC CLOCK BUFFER 2:8 3.5GHZ 40QFN / Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 3.5 GHz 28-VFQFN Exposed Pad
ANALOG DEVICES HMC6832ALP5LE DIFF FANOUT BUFFER, 2:8 DIFF, LFCSP-28New
DIFF FANOUT BUFFER, 2:8 DIFF, LFCSP-28; Logic Family / Base Number:-; Logic Device Type:Fanout Buffer; Logic Case Style:LFCSP; No. of Pins:28Pins; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Logic IC Family:-; Logic IC BaseRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated