Texas Instruments CDCLVD1208RHDT

Low jitter, 2-input selectable 1: 8 universal-to-LVDS buffer 28-VQFN -40 to 85
$ 8.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CDCLVD1208RHDT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages15 years ago

Upverter

Farnell

Arrow Electronics

Newark

Inventory History

3 month trend:
-55.19%

CAD Models

Download Texas Instruments CDCLVD1208RHDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CDCLVD1208RHDT.

Related Parts

Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Low Skew Clock Driver, 8SLVD Series, 16 True Output(s), 0 Inverted Output(s), QCC28
Texas InstrumentsCDCLVD110ARHBT
1-to-10 LVDS clock buffer up to 1100-MHz with minimum skew for clock distribution 32-VQFN -40 to 85
Texas InstrumentsCDCP1803RGET
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Texas InstrumentsCDCLVP1208RHDT
Low jitter, 2-input selectable 1:8 universal-to-LVPECL buffer 28-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments CDCLVD1208RHDT provided by its distributors.

Low jitter, 2-input selectable 1:8 universal-to-LVDS buffer 28-VQFN -40 to 85
Low Skew Clock Driver, CDC Series, 8 True Output(s), 0 Inverted Output(s), PQCC28
Low Skew Clock Driver, 8-OUT, 2.5ns tpd, 2.5V, 28-Pin VQFN
IC, CLK Buffer, 2:8 Fanout, 800MHz, 2.5V, 28-QFN, SMD
TEXAS INSTRUMENTS CDCLVD1208RHDTIC, CLOCK, BUFF, LVDS, 2:8, 28VQFN
Ic, Clock, Buff, Lvds, 2:8, 28Vqfn; Clock Ic Type:Clock Buffer; Frequency:800Mhz; No. Of Outputs:8Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:Vqfn; No. Of Pins:28Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVD1208RHDT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDCLVD1208RHDT .
  • CDCLVD1208RHDT.