Analog Devices HMC636ST89

GaAs pHEMT High Linearity Gain Block, 0.2 - 4.0 GHz | IC RF AMP GP 200MHZ-4GHZ SOT89
$ 7.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC636ST89.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages15 years ago

Upverter

Newark

Inventory History

3 month trend:
-16.67%

CAD Models

Download Analog Devices HMC636ST89 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC636ST89.

Related Parts

Analog DevicesHMC639ST89E
RF Amp Chip Single Low Noise Amplifier 4000MHz 5.5V 4-Pin SOT-89 Bulk
Analog DevicesHMC639ST89ETR
IC AMP GBA LNA HI IP3 SOT-89 / RF Amp Single LNA 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
Analog DevicesHMC454ST89E
RF AMPLIFIER IC, InGaP HBT ½W High IP3, 0.4-2.5GHz, 4-Pin SOT-89 Bulk
NXP SemiconductorsMMG3014NT1
Amplifier, 0.04 to 4 GHz, 25 dBm, Typ. Gain in dB is 19.5 @ 900 MHz, 5 V, SOT-89A, InGaP HBT
NXP SemiconductorsMMG3H21NT1
Amplifier, 0 to 6 GHz, 20.5 dBm, Typ. Gain in dB is 19.3 @ 900 MHz, 5 V, SOT-89A
NXP SemiconductorsMMG38151BT1
RF Amp Single Broadband Amp 6GHz 7V 4-Pin(3+Tab) SOT-89A T/R

Descriptions

Descriptions of Analog Devices HMC636ST89 provided by its distributors.

GaAs pHEMT High Linearity Gain Block, 0.2 - 4.0 GHz | IC RF AMP GP 200MHZ-4GHZ SOT89
RF Amp Chip Single Linear Amp 4000MHz 5.5V 3-Pin SOT-89 Bulk
RF Amp Single LNA 4GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R
200 MHz - 4000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Rf Amplifier, Sot-89-4, -40 To 85Deg C; Frequency Response Rf Min:200Mhz; Frequency Response Rf Max:4Ghz; Gain Typ:13Db; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Case/Package:Sot-89; No. Of Pins:4Pins; Product Range:- Rohs Compliant: No |Analog Devices, Inc. HMC636ST89

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated