Analog Devices HMC588LC4BTR

Oscillator VCO 8000MHz to 12500MHz 5V 24-Pin CLLCC EP SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC588LC4BTR.

Analog Devices

Datasheet6 pages15 years ago

CAD Models

Download Analog Devices HMC588LC4BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Analog DevicesHMC587LC4B
RF Amp Chip Single Buffer Amplifier 10000MHz 5.5V 24-Pin QFN Bulk
Analog DevicesHMC587LC4BTR
Voltage Controlled Oscillator 5000MHz to 10000MHz 24-Pin QFN T/R
Analog DevicesHMC443LP4ETR
ACTIVE MULTIPLIER, 11.2GHZ, QFN-EP-24; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices HMC588LC4BTR provided by its distributors.

Oscillator VCO 8000MHz to 12500MHz 5V 24-Pin CLLCC EP SMD T/R
Wide Band Medium Power Amplifier, 0MHz Min, 10000MHz Max
WBand VCO SMT w/BuRRer amp 8 - 12.5 GHz, REEL7
The HMC588LC4B is a wideband GaAs InGaP HBT MMIC Voltage Controlled Oscillator which incorporates the resonator, negative resistance device, and varactor diode. Output power and phase noise performance are excellent over temperature due to the oscillator’s monolithic construction. The Vtune port accepts an analog tuning voltage from 0 to +13V. The HMC588LC4B VCO operates from a single +5V supply, consumes only 55 mA of current, and is housed in a RoHS compliant SMT package. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption, and wide tuning range. Applications Industrial/Medical Equipment Test & Measurement Equipment Military Radar, EW & ECM

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated