Analog Devices HMC587LC4B

RF Amp Chip Single Buffer Amplifier 10000MHz 5.5V 24-Pin QFN Bulk
$ 224.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC587LC4B.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-29.78%

CAD Models

Download Analog Devices HMC587LC4B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC587LC4B.

Related Parts

Analog DevicesHMC575LP4E
Wide Band Low Power Amplifier, 2000MHz Min, 4000MHz Max, 1 Func, GAAS
Analog DevicesHMC443LP4E
Active RF Multipliers x4 9.8GHz to 11.2GHz-OUT 24-Pin QFN EP T/R
Analog DevicesHMC498LC4
RF Amp Chip Single Power Amplifier 24000MHz 5.5V 24-Pin QFN Bulk
MicrochipRN4020-V/RM
Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
MicrochipRN171XVW-I/RM
LP WiFi module w/wire ant gives WiFi connectivity for 802.15.4 based systems.
MicrochipRN171XVS-I/RM
LP WiFi module w/SMA connector gives WiFi connectivity for 802.15.4 based system

Descriptions

Descriptions of Analog Devices HMC587LC4B provided by its distributors.

RF Amp Chip Single Buffer Amplifier 10000MHz 5.5V 24-Pin QFN Bulk
Wideband VCO SMT w/Buffer Amplifier, 5 - 10 GHz
Oscillator VCO 5000MHz to 10000MHz 5V Medical 24-Pin CLLCC EP SMD Cut Tape
ANALOG DEVICES HMC587LC4B VCO W/BUFFER AMP, 5-10GHZ, HQFN-24
VCO, W/BUFFER AMP, 5-10GHZ, QFN24;
压控振荡器, 带缓冲放大器, 5-10GHZ, QFN24;
Vco, W/Buffer Amp, 5-10Ghz, Qfn24; Frequency Nom:-; Oscillator Case:Smd, 4Mm X 4Mm; Supply Voltage Nom:5V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices, Inc. HMC587LC4B

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated