Analog Devices HMC587LC4BTR

Voltage Controlled Oscillator 5000MHz to 10000MHz 24-Pin QFN T/R
$ 210.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC587LC4BTR.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages12 years ago

element14 APAC

Upverter

Farnell

Inventory History

3 month trend:
-1.21%

CAD Models

Download Analog Devices HMC587LC4BTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC587LC4BTR.

Related Parts

Analog DevicesHMC588LC4BTR
Oscillator VCO 8000MHz to 12500MHz 5V 24-Pin CLLCC EP SMD T/R
Analog DevicesHMC586LC4BTR
Voltage Controlled Oscillator 4000MHz to 8000MHz 24-Pin QFN T/R
Analog DevicesHMC443LP4ETR
ACTIVE MULTIPLIER, 11.2GHZ, QFN-EP-24; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices HMC587LC4BTR provided by its distributors.

Voltage Controlled Oscillator 5000MHz to 10000MHz 24-Pin QFN T/R
Wideband VCO SMT w/Buffer Amplifier, 5 - 10 GHz
6.5GHz~10.65GHz QFN-24-EP 4mm*4mm*1.02mm
Wide Band Low Power Amplifier, 1200MHz Min, 2200MHz Max
VCO, W/BUFFER AMP, 5-10GHZ, QFN24;
压控振荡器, 带缓冲放大器, 5-10GHZ, QFN24;
IC WIDEBAND MMIC VCO W/BUFFER AMP 5-10 G
Vco, W/Buffer Amp, 5-10Ghz, Qfn24; Frequency Nom:-; Oscillator Case:Smd, 4Mm X 4Mm; Supply Voltage Nom:5V; Product Range:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices, Inc. HMC587LC4BTR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated