Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip RN171XVW-I/RM

LP WiFi module w/wire ant gives WiFi connectivity for 802.15.4 based systems.
$ 43.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RN171XVW-I/RM.

Microchip

Datasheet6 pages4 years ago
Datasheet30 pages10 years ago
Datasheet3 pages14 years ago
Datasheet8 pages13 years ago
Datasheet154 pages11 years ago
Datasheet18 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-12.48%

CAD Models

Download Microchip RN171XVW-I/RM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-06-15
Country of AssemblyChina, Thailand
Country of FabricationN/A
Country of OriginChina, Thailand
Export Control Classification Number (ECCN) Code5A992.c
Harmonized Tariff Schedule (HTS) Code8529.90.2100
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipRN171XVS-I/RM
LP WiFi module w/SMA connector gives WiFi connectivity for 802.15.4 based system
MicrochipRN171XVU-I/RM
LP WiFi module w/UFL connector gives WiFi connectivity for 802.15.4 based system
MicrochipRN4020-V/RM
Bluetooth® Low Energy v4.1 Module - 2.4 to 2.48GHz - 1MBPS - 3.3V Medical - 24-Pin - SMD.
Bluetooth Module, V 4.2 LE, Class 2, 2.4GHz to 2.482GHz, 0 dBm, -87dBm

Descriptions

Descriptions of Microchip RN171XVW-I/RM provided by its distributors.

LP WiFi module w/wire ant gives WiFi connectivity for 802.15.4 based systems.
WLAN Module Dimensions L x W x H: 34.29 x 24.38 x 2 mm Frequency: 2.402...2.48 MHz Operating temperature: -40...85 °C Power supply: 3...3.7 VDC Connections: Wire Interface: UART / TTL WLAN: 802.11b/g
MODULE, WIFI, 802.15.4 DROP-IN, ANTENNA; Frequency RF: 2.48MHz; Module Interface: UART; Module Applications: Wireless Connectivity; Product Range: -; SVHC: No SVHC (15-Jan-2018); Compliance Standard: CE, FCC, IC; Transmit Powe

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN-171XVW-I/RM
  • RN171XVW-IRM