Analog Devices HMC414MS8GE

IC Amp Bluetooth 2.2-2.8GHZ 8SMD / Rf Amplifier IC Bluetooth 2.2GHZ ~ 2.8GHZ 8-MSOP-EP
$ 9.645
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC414MS8GE.

ODG (Origin Data Global)

Datasheet8 pages9 years ago

Analog Devices

element14 APAC

Upverter

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices HMC414MS8GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC414MS8GE.

Related Parts

Analog DevicesHMC326MS8GE
RF Amp Chip Single GP 4500MHz 5.5V 8-Pin MSOP Bulk
Analog DevicesHMC327MS8GETR
RF Amp Chip Single Power Amp 4GHz 8-Pin MSOP T/R
Analog DevicesHMC327MS8GTR
RF Amp Chip Single Power Amp 4GHz 8-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices HMC414MS8GE provided by its distributors.

IC AMP BLUETOOTH 2.2-2.8GHZ 8SMD / RF Amplifier IC Bluetooth 2.2GHz ~ 2.8GHz 8-MSOP-EP
RF Amp Chip Single Power Amplifier 2800MHz 5V 8-Pin MSOP Bulk
7dB 2.2GHz~2.8GHz 20dB Bluetooth MSOP-8-EP RF Amplifiers ROHS
2200 MHz - 2800 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER
Rf Amplifier, Msop-Ep-8, -40 To 85Deg C; Frequency Response Rf Min:2.2Ghz; Frequency Response Rf Max:2.8Ghz; Gain Typ:20Db; Supply Voltage Min:2.75V; Supply Voltage Max:5V; Ic Case/Package:Msop-Ep; No. Of Pins:8Pins; Gain:20Db Rohs Compliant: Yes |Analog Devices, Inc. HMC414MS8GE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • HMC414MS8GE.