Analog Devices HMC326MS8GE

RF Amp Chip Single GP 4500MHz 5.5V 8-Pin MSOP Bulk
$ 18.762
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC326MS8GE.

element14 APAC

Datasheet8 pages14 years ago
Datasheet6 pages6 years ago
Datasheet7 pages9 years ago

Analog Devices

Farnell

Newark

Inventory History

3 month trend:
-60.23%

CAD Models

Download Analog Devices HMC326MS8GE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices HMC326MS8GE.

Related Parts

Analog DevicesHMC327MS8GETR
RF Amp Chip Single Power Amp 4GHz 8-Pin MSOP T/R
Analog DevicesHMC471MS8GETR
NA ONLY -Dual SiGe HBT DC - 5 GHz 80 mA 20 dB Gain Block Amplifier SMT - MSOP-8
Analog DevicesHMC414MS8GE
IC AMP BLUETOOTH 2.2-2.8GHZ 8SMD / RF Amplifier IC Bluetooth 2.2GHz ~ 2.8GHz 8-MSOP-EP

Descriptions

Descriptions of Analog Devices HMC326MS8GE provided by its distributors.

RF Amp Chip Single GP 4500MHz 5.5V 8-Pin MSOP Bulk
ANALOG DEVICES HMC326MS8GE RF AMP, 21DB, 4.5GHZ, 5V, HMSOP-8
RF Amp Single MMIC Amp 4.5GHz 5.5V 8-Pin MSOP EP T/R
RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C;
Rf Amplifier, Msop-Ep-8, -40 To 85Deg C; Frequency Response Rf Min:3Ghz; Frequency Response Rf Max:4.5Ghz; Gain Typ:21Db; Supply Voltage Min:-; Supply Voltage Max:5V; Ic Case/Package:Msop-Ep; No. Of Pins:8Pins; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. HMC326MS8GE

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated