Analog Devices HMC327MS8GTR

RF Amp Chip Single Power Amp 4GHz 8-Pin MSOP T/R
$ 12.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices HMC327MS8GTR.

Analog Devices

Datasheet8 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.04
$ 14.26
Stock
1,033,678
82,206
Authorized Distributors
1
3
Case/Package
MSOP
MSOP
Number of Pins
8
8
Frequency
4 GHz
4 GHz
P1dB
27 dBm
27 dBm
Gain
21 dB
21 dB
Noise Figure
5 dB
5 dB
Test Frequency
3.5 GHz
3.5 GHz
Min Supply Voltage
-
-
Max Supply Voltage
-
5.5 V
Operating Supply Current
250 mA
250 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Analog DevicesHMC326MS8GE
RF Amp Chip Single GP 4500MHz 5.5V 8-Pin MSOP Bulk
Analog DevicesHMC326MS8G
GaAs InGaP HBT MMIC DRIVER AMPLIFIER, 3.0 - 4.5 GHz | IC RF AMP GP 3GHZ-4.5GHZ 8MSOP
Analog DevicesHMC471MS8GETR
NA ONLY -Dual SiGe HBT DC - 5 GHz 80 mA 20 dB Gain Block Amplifier SMT - MSOP-8

Descriptions

Descriptions of Analog Devices HMC327MS8GTR provided by its distributors.

RF Amp Chip Single Power Amp 4GHz 8-Pin MSOP T/R
RF Amplifier MMIC pow amp SMT, 3 - 4 GHz
The HMC327MS8G(E) is a high efficiency GaAs InGaP Heterojunction Bipolar Transistor (HBT) MMIC Power amplifier which operates between 3 and 4 GHz. The amplifier is packaged in a low cost, surface mount 8 leaded package with an exposed base for improved RF and thermal performance. With a minimum of external components, the amplifier provides 21 dB of gain, +30 dBm of saturated power at 45% PAE from a +5V supply voltage. Power down capability is available to conserve current consumption when the amplifier is not in use. Applications Wireless Local Loop

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated