Analog Devices EVAL-ADUC841QSZ

Precision Analog Microcontroller: 20MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
$ 101.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-ADUC841QSZ.

Newark

Datasheet88 pages22 years ago
Datasheet95 pages10 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+444%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices EVAL-ADUC841QSZ.

Related Parts

16KB 2.7V~5.5V AVR 1KB 20MHz FLASH 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MicrochipATMEGA168A-AU
8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega16X Series Microcontrollers, AVR
MicrochipATMEGA88A-AU
8KB 1.8V~5.5V AVR 20MHz 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
IC MCU 16BIT 2KB FLASH 10LSSOP / MCU 16-bit RL78 CISC 2KB Flash 3.3V/5V 10-Pin LSSOP Tray
NXP SemiconductorsMC9S08QD2CPC
S08QD, 8 Bit, MCU, S08core, 2KB Flash, 16Mhz, in a 8 Pin DIP package
NXP SemiconductorsMC9RS08KA8CWG
MCU 8-bit RS08 RS08 CISC 8KB Flash 2.5V/3.3V/5V Automotive 16-Pin SOIC W Rail

Descriptions

Descriptions of Analog Devices EVAL-ADUC841QSZ provided by its distributors.

Precision Analog Microcontroller: 20MIPS 8052 Flash MCU + 8-Ch 12-Bit ADC + Dual 12-Bit DAC
ADuC841 Microcontroller Development Kit 11.0592MHz CPU 2304B RAM 4KB/62KB EEPROM/Flash
Evaluation Board Micro Converter 12Bit ADCs And DACs With Embedded High Speed 62Kb Flash MCU
Eval Board, 8Bit, 8052; Silicon Manufacturer:Analog Devices; No. Of Bits:8Bit; Silicon Family Name:Aduc8Xx; Core Architecture:8052; Core Sub-Architecture:8052; Silicon Core Number:Aduc841; Kit Contents:Eval Board Aduc841 Rohs Compliant: Yes |Analog Devices, Inc. EVAL-ADUC841QSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVALADUC841QSZ