Microchip ATMEGA168-20AU

16KB 2.7V~5.5V AVR 1KB 20MHz FLASH 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 3.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATMEGA168-20AU.

Microchip

Datasheet390 pages7 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

BiPOM Electronics

Newark

TME

Farnell

Inventory History

3 month trend:
+229%

CAD Models

Download Microchip ATMEGA168-20AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-04
Country of AssemblyPhilippines, Thailand
Country of FabricationUnited States of America
Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipATMEGA88-20AU
Microchip Technology ATMEGA88-20AU, 8bit AVR Microcontroller, 20MHz, 8 kB Flash, 32-Pin TQFP
Microchip ATmegaSeries microcontroller, AVRkernel, 32needle, TQFPencapsulation
AVR® ATmega Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 32-TQFP (7x7)

Descriptions

Descriptions of Microchip ATMEGA168-20AU provided by its distributors.

16KB 2.7V~5.5V AVR 1KB 20MHz FLASH 23 TQFP-32(7x7) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP32
ATmega Series 16 KB Flash 1 KB SRAM 20 MHz 8-Bit Microcontroller - TQFP-32
Microcontroller AVR ISP 2.7-5.5V 16K-Flash 20MHz TQFP32
MCU, 8BIT, ATMEGA, 20MHZ, TQFP-32; Product Range: AVR ATmega Family ATmega16X Series Microcontrollers; CPU Speed: 20MHz; Program Memory Size: 16KB; RAM Memory Size: 1KB; No. of Pins: 32Pins; MCU Case Style: TQFP; No. of I/O's:
Device Core = AVR / Data Bus Width bit = 8 / Instruction Set Architecture = RISC / Family Name = ATmega168 / Clock Frequency Max. MHz = 20 / Program Memory Type = Flash / Program Memory Size KB = 16 / Data Memory Size B = 512 / RAM Memory Size B = 512 / Interfaces = 1x UART / Interfaces = 2x SPI / Interfaces = 1x I²C / ADC Channels = 6 / ADC Resolution bit = 10 / DAC Resolution bit = 10 / Number of Programmable I/Os = 23 / Number of Timers/Counters = 3 / Comparators = 1 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = TQFP / Pins = 32 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMEGA 168-20 AU
  • ATMEGA 168-20AU
  • ATMEGA-168-20-AU
  • ATMEGA168-20AU.