Analog Devices EVAL-AD7793EBZ

3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
$ 98.315
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices EVAL-AD7793EBZ.

Farnell

Datasheet32 pages19 years ago
Datasheet33 pages19 years ago
Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices EVAL-AD7793EBZ.

Related Parts

Texas InstrumentsADS1271EVM
TEXAS INSTRUMENTS ADS1271EVM ADS1271 Analogue to Digital Converter Evaluation Module
Analog DevicesEVAL-AD7193EBZ
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Texas InstrumentsADS1232REF
EVALUATION MODULE FOR ADS1232 / ADS1232 ADC Reference Design Board
Analog DevicesEVAL-AD7192EBZ
4.8 kHz Ultra-Low Noise 24-Bit Sigma-Delta ADC with PGA
Analog DevicesEVAL-AD7191EBZ
Pin-Programmable, Ultralow Noise, 24-Bit, Sigma-Delta ADC for Bridge Sensors
Texas InstrumentsADS1220EVM
ADC, Delta-Sigma, 32-Bit, 1 Func, 2 Channel, Serial Access, PDSO28

Descriptions

Descriptions of Analog Devices EVAL-AD7793EBZ provided by its distributors.

3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference
AD7793 ADC Evaluation Board LabView IDE
EVALUATION BOARD, AD7793 3CH 24BIT ADC
Evaluation Kit, Delta-Sigma Adc; Silicon Manufacturer:Analog Devices; Silicon Core Number:Ad7793Bruz; No. Of Bits:24Bit; Sample Rate:470Sps; Kit Application Type:Data Converter; Application Sub Type:Multi-Channel Delta-Sigma Adc Rohs Compliant: Yes |Analog Devices, Inc. EVAL-AD7793EBZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVAL-AD7793EBZ.